| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-4HFG-B |
| Series: | D4NL |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 3NC + 2NC |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | M20 |
| Illumination Type: | LED |
| SKU: | OMID4NL-4HFG-B |
D4NL-4HFG-B
| Heilind Number: | OMID4NL-4HFG-B |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-4HFG-B |
| ECAD Model: |
Specifications
Detailed Description
The D4NL-4HFG-B is a high-quality door and interlock switch designed for reliable industrial use. Constructed with durable plastic housing and featuring a screw mount installation, this switch ensures secure and lasting performance in demanding environments. With an IP67 rating, it offers excellent protection against dust and water ingress. The 3NC + 2NC contact configuration allows for versatile functionality, while the bright orange LED illumination provides visual indication of the switch status. RoHS compliant and rated for 10A at 120V, this switch guarantees both safety and efficiency. Perfect for applications requiring a dependable interlock solution, the D4NL-4HFG-B is a top choice in the field.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

