D4SL-N2AFA-N

Heilind Number:OMID4SL-N2AFA-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2AFA-N
ECAD Model:
3D Model

Description:

D4SL-N2AFA-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2AFA-N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:1NC/1NO + 1NC/1NO
SKU:OMID4SL-N2AFA-N

Detailed Description

The D4SL-N2AFA-N is a robust and versatile frame mount door interlock switch designed for reliable performance in demanding industrial environments. With an IP67 rating, this switch offers superior protection against dust and water ingress, ensuring uninterrupted operation even in the harshest conditions. Featuring a contact configuration of 1NC/1NO + 1NC/1NO, it provides dual switching for added safety. The screw termination method guarantees secure connections, while the conduit thread size of G1/2 allows for easy installation. With a current rating of 10A and 2.5A, as well as a voltage rating of 120V and 125V, this switch is suitable for a wide range of applications. Perfect for use in machinery, automation systems, and more, the D4SL-N2AFA-N is a dependable solution for door and interlock control.