D4SL-N2AFA

Heilind Number:OMID4SL-N2AFA
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2AFA
ECAD Model:
3D Model

Description:

D4SL-N2AFA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2AFA
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Contact Configuration:1NC/1NO + 1NC/1NO
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
SKU:OMID4SL-N2AFA

Detailed Description

Introducing the D4SL-N2AFA, a robust and reliable door interlock switch designed for industrial applications. With a durable frame mount construction and IP67 ingress protection rating, this switch ensures reliable operation even in harsh environments. Featuring a termination method of screw connection, it guarantees secure and stable connectivity. The contact configuration of 1NC/1NO + 1NC/1NO offers versatile monitoring options. With a current rating of 10A and 2.5A, and voltage rating of 120V and 125V, this switch is suitable for a wide range of power requirements. The G1/2 conduit thread size facilitates easy installation. Perfect for use in safety systems, the D4SL-N2AFA is a crucial component for ensuring the protection of personnel and equipment in industrial settings.