D4SL-N2AFG

Heilind Number:OMID4SL-N2AFG
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2AFG
ECAD Model:
3D Model

Description:

D4SL-N2AFG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2AFG
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:1NC/1NO + 1NC/1NO
SKU:OMID4SL-N2AFG

Detailed Description

The D4SL-N2AFG is a high-performance door interlock switch designed for reliable operation in industrial environments. Featuring a frame mount design and screw termination method, this switch ensures secure installation and robust connectivity. With an IP67 rating, it offers excellent protection against dust and water ingress, making it suitable for use in harsh conditions. The contact configuration of 1NC/1NO + 1NC/1NO provides versatility in application, while the 10A and 2.5A current rating and 120V and 125V voltage rating offer ample power handling capabilities. RoHS compliant, it meets environmental regulations. The G1/2 conduit thread size allows for easy installation. Perfect for use in door and interlock systems, the D4SL-N2AFG guarantees reliable performance and peace of mind.