D4SL-N2BFA-N

Heilind Number:OMID4SL-N2BFA-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2BFA-N
ECAD Model:
3D Model

Description:

D4SL-N2BFA-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2BFA-N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:2NC + 1NC/1NO
SKU:OMID4SL-N2BFA-N

Detailed Description

Introducing the D4SL-N2BFA-N, a reliable and durable door interlock switch designed for seamless frame mounting. With an IP67 rating, this switch ensures protection against dust and water ingress, making it ideal for various industrial applications. Featuring a contact configuration of 2NC + 1NC/1NO, it offers versatile functionality. The D4SL-N2BFA-N has a current rating of 10A for AC and 2.5A for DC, along with a voltage rating of 120V AC and 125V DC. Its termination method using screws guarantees secure and efficient installation. With a conduit thread size of G1/2, it provides easy connectivity. Trust in the D4SL-N2BFA-N for superior performance in door and interlock systems.