D4SL-N2BFG-N

Heilind Number:OMID4SL-N2BFG-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2BFG-N
ECAD Model:
3D Model

Description:

D4SL-N2BFG-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2BFG-N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:2NC + 1NC/1NO
SKU:OMID4SL-N2BFG-N

Detailed Description

The D4SL-N2BFG-N is a reliable and durable frame mount door interlock switch designed for industrial applications. With an IP67 rating, it offers protection against dust and water ingress, ensuring its performance even in harsh environments. Featuring a contact configuration of 2NC + 1NC/1NO, this switch provides versatility in circuit control. Its screw termination method allows for secure and stable connections. The D4SL-N2BFG-N has a current rating of 10A and 2.5A, with voltage ratings of 120V and 125V, making it suitable for various power systems. The G1/2 conduit thread size allows for easy installation. Certified for safety and reliability, this switch is ideal for use in machinery and equipment where door monitoring and interlocking are critical.