D4SL-N2CFA

Heilind Number:OMID4SL-N2CFA
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2CFA
ECAD Model:
3D Model

Description:

D4SL-N2CFA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2CFA
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:2NC + 1NC/1NO
SKU:OMID4SL-N2CFA

Detailed Description

Introducing the D4SL-N2CFA, a rugged and reliable door interlock switch designed for demanding industrial applications. With a frame mount configuration and IP67 rating, this switch is built to withstand harsh environments. Featuring a contact configuration of 2NC + 1NC/1NO, it offers versatile functionality for safety and control systems. Rated for 10A at 120V and 2.5A at 125V, it ensures efficient power management. The termination method of screw and conduit thread size of G1/2 make installation easy and secure. Whether used in machinery, access control systems, or other applications, the D4SL-N2CFA guarantees dependable performance. Upgrade to this high-quality switch and enhance the safety and efficiency of your operations.