D4SL-N2DFA

Heilind Number:OMID4SL-N2DFA
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2DFA
ECAD Model:
3D Model

Description:

D4SL-N2DFA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2DFA
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:2NC + 2NC
SKU:OMID4SL-N2DFA

Detailed Description

Introducing the D4SL-N2DFA Door Interlock Switch, a reliable solution for ensuring safe and secure access control in industrial environments. With a rugged frame mount design and IP67 ingress protection rating, this switch is built to withstand harsh conditions. The termination method of screws guarantees a secure connection, while the 2NC + 2NC contact configuration offers redundancy for added safety. Rated for 10A at 120V and 2.5A at 125V, this switch can handle high power loads with ease. The G1/2 conduit thread size allows for easy installation. Perfect for use in door and interlock applications, the D4SL-N2DFA provides peace of mind in critical safety systems.