D4SL-N2DFG-N

Heilind Number:OMID4SL-N2DFG-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2DFG-N
ECAD Model:
3D Model

Description:

D4SL-N2DFG-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2DFG-N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Contact Configuration:2NC + 2NC
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
SKU:OMID4SL-N2DFG-N

Detailed Description

The D4SL-N2DFG-N is a robust and reliable frame mount door interlock switch designed for industrial applications. Featuring a screw termination method and an IP67 rating, it ensures secure and watertight connections, making it suitable for use in harsh environments. With a contact configuration of 2NC + 2NC, it offers dual redundancy for enhanced safety. This switch has a current rating of 10A and 2.5A, and a voltage rating of 120V and 125V, providing versatility in its usage. The G1/2 conduit thread size allows for easy installation. Certified for quality and durability, this switch is part of the D4SL-N series, known for its high performance in door and interlock systems. Whether for machinery, gates, or access control systems, the D4SL-N2DFG-N ensures reliable operation, making it an essential component in industrial automation setups.