| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N2EFA-D |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | G1/2 |
| Contact Configuration: | 2NC/1NO + 1NC/1NO |
| SKU: | OMID4SL-N2EFA-D |
D4SL-N2EFA-D
| Heilind Number: | OMID4SL-N2EFA-D |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N2EFA-D |
| ECAD Model: |
Specifications
Detailed Description
The D4SL-N2EFA-D is a high-performance door and interlock switch designed for industrial applications. Featuring a rugged frame mount design and IP67 rating, this switch ensures reliable operation even in harsh environments. The screw termination method guarantees secure connectivity, while the bright orange LED illumination provides visual feedback. With a contact configuration of 2NC/1NO + 1NC/1NO, it offers versatile control options. Rated for 10A and 2.5A at 120V and 125V respectively, it can handle demanding loads. The G1/2 conduit thread size allows for easy installation. This switch, part of the D4SL-N series, is a crucial component for ensuring safety and efficiency in industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

