| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N2EFG-D |
| Series: | D4SL-N |
| Mount Type: | Frame Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 2NC/1NO + 1NC/1NO |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | G1/2 |
| Illumination Type: | LED |
| SKU: | OMID4SL-N2EFG-D |
D4SL-N2EFG-D
| Heilind Number: | OMID4SL-N2EFG-D |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N2EFG-D |
| ECAD Model: |
Specifications
Detailed Description
The D4SL-N2EFG-D is a highly reliable door and interlock switch designed for industrial applications. Featuring a rugged frame mount design and IP67 ingress protection, it ensures dependable operation even in harsh environments. With a termination method of screw and a contact configuration of 2NC/1NO + 1NC/1NO, it offers versatile connectivity options. The bright orange LED illumination provides visual indication, enhancing safety. RoHS compliant and rated for 10A at 120V, this switch meets international standards for environmental responsibility and performance. Perfect for use in machinery and access control systems, the D4SL-N2EFG-D guarantees efficient and secure operation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

