| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N2EFG-DN |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | G1/2 |
| Contact Configuration: | 2NC/1NO + 1NC/1NO |
| SKU: | OMID4SL-N2EFG-DN |
D4SL-N2EFG-DN
| Heilind Number: | OMID4SL-N2EFG-DN |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N2EFG-DN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N2EFG-DN, a robust and reliable door and interlock switch designed for demanding industrial environments. Featuring a durable frame mount design and IP67 ingress protection rating, this switch ensures long-lasting performance even in harsh conditions. The termination method of screw and conduit thread size of G1/2 make installation easy and secure. With 2NC/1NO + 1NC/1NO contact configuration, it offers versatile functionality. The bright orange LED illumination provides visual feedback, enhancing safety and efficiency. Rated for 10A at 120V and 2.5A at 125V, it can handle high current loads with ease. Trust in the D4SL-N2EFG-DN for your door and interlock switching needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

