D4SL-N2FFA-D

Heilind Number:OMID4SL-N2FFA-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2FFA-D
ECAD Model:
3D Model

Description:

D4SL-N2FFA-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2FFA-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:2NC + 2NC/1NO
SKU:OMID4SL-N2FFA-D

Detailed Description

The D4SL-N2FFA-D is a rugged and reliable door interlock switch designed for industrial applications. Featuring a frame mount design and screw termination method, this switch ensures secure installation and operation. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for use in harsh environments. The bright orange LED illumination provides visual feedback, enhancing safety and visibility. The contact configuration of 2NC + 2NC/1NO allows for versatile connectivity. Rated for 10A at 120V and 2.5A at 125V, it can handle high power loads with ease. The G1/2 conduit thread size accommodates standard wiring setups. Part of the D4SL-N series, this switch guarantees durability and performance, meeting the demands of door and interlock applications in various industries.