D4SL-N2FFA-D4

Heilind Number:OMID4SL-N2FFA-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2FFA-D4
ECAD Model:
3D Model

Description:

D4SL-N2FFA-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2FFA-D4
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:2NC + 2NC/1NO
SKU:OMID4SL-N2FFA-D4

Detailed Description

Introducing the D4SL-N2FFA-D4, a durable and reliable frame mount door switch designed for industrial applications. With an IP67 rating, this switch is built to withstand harsh environments, ensuring optimal performance in any setting. Featuring a screw termination method and G1/2 conduit thread size, installation is quick and easy. The 2NC + 2NC/1NO contact configuration offers versatile functionality, while the 10A/2.5A current rating and 120V/125V voltage rating make it suitable for a wide range of power requirements. Its bright orange LED illumination provides visual feedback, enhancing safety and efficiency. Perfect for door and interlock systems, the D4SL-N2FFA-D4 is a must-have component for your industrial automation setup.