| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N2FFA-DN |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | G1/2 |
| Contact Configuration: | 2NC + 2NC/1NO |
| SKU: | OMID4SL-N2FFA-DN |
D4SL-N2FFA-DN
| Heilind Number: | OMID4SL-N2FFA-DN |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N2FFA-DN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N2FFA-DN, a high-performance door and interlock switch designed for reliable industrial use. Featuring a robust frame mount construction and IP67 ingress protection rating, this switch ensures durability even in harsh environments. The termination method using screws guarantees secure installation. With an illumination function in vibrant orange LED color, it provides clear visual indication. The contact configuration of 2NC + 2NC/1NO offers versatility in application. Rated for 10A at 120V and 2.5A at 125V, it can handle demanding power requirements. The G1/2 conduit thread size allows for easy connectivity. Trust in the D4SL-N2FFA-DN for efficient and safe operation in your facility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

