D4SL-N2FFG-DN

Heilind Number:OMID4SL-N2FFG-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2FFG-DN
ECAD Model:
3D Model

Description:

D4SL-N2FFG-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2FFG-DN
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4SL-N2FFG-DN

Detailed Description

The D4SL-N2FFG-DN is a robust and reliable door interlock switch designed for industrial applications. With an IP67 rating, it ensures protection against dust and water ingress, making it suitable for use in harsh environments. The frame mount type and screw termination method guarantee secure installation. Featuring orange LED illumination, it provides visual feedback of the switch status. The contact configuration of 2NC + 2NC/1NO allows for versatile connectivity options. With a current rating of 10A/2.5A and voltage rating of 120V/125V, this switch offers high performance and compatibility. The conduit thread size of G1/2 facilitates easy connection to conduits. Whether used in machinery, doors, or other systems, the D4SL-N2FFG-DN ensures safety and efficiency.