| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N2GFA-D4 |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | G1/2 |
| Contact Configuration: | 3NC + 1NC/1NO |
| SKU: | OMID4SL-N2GFA-D4 |
D4SL-N2GFA-D4
| Heilind Number: | OMID4SL-N2GFA-D4 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N2GFA-D4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N2GFA-D4, a cutting-edge door and interlock switch designed for optimal safety and performance in industrial settings. This frame-mount switch, featuring a robust screw termination method and IP67 ingress protection rating, ensures reliable operation even in harsh environments. With an illuminated orange LED indicator, it offers enhanced visibility, while the 3NC + 1NC/1NO contact configuration allows for versatile usage. Rated for 10A at 120V and 2.5A at 125V, this switch guarantees efficient power management. The G1/2 conduit thread size facilitates easy installation. Trust in the D4SL-N2GFA-D4 for seamless integration and heightened security in your operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

