D4SL-N2GFA-DN

Heilind Number:OMID4SL-N2GFA-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2GFA-DN
ECAD Model:
3D Model

Description:

D4SL-N2GFA-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2GFA-DN
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:3NC + 1NC/1NO
SKU:OMID4SL-N2GFA-DN

Detailed Description

The D4SL-N2GFA-DN is a robust and reliable door interlock switch designed for industrial applications. Featuring a frame mount design and screw termination method, this switch ensures secure installation and operation. With an IP67 ingress protection rating, it offers dependable performance even in harsh environments. The bright orange LED illumination provides visual indication of the switch status, enhancing safety. Boasting a contact configuration of 3NC + 1NC/1NO and a current rating of 10A/2.5A at 120V/125V, it can handle demanding loads with ease. The G1/2 conduit thread size allows for easy wiring. Perfect for machinery and equipment safety systems, the D4SL-N2GFA-DN is a vital component in ensuring workplace safety and compliance.