D4SL-N2GFG-D

Heilind Number:OMID4SL-N2GFG-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2GFG-D
ECAD Model:
3D Model

Description:

D4SL-N2GFG-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2GFG-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:3NC + 1NC/1NO
SKU:OMID4SL-N2GFG-D

Detailed Description

Introducing the D4SL-N2GFG-D, a robust frame mount door and interlock switch designed for reliable operation in demanding environments. With an IP67 rating, this switch is dust-tight and water-resistant, making it ideal for use in industrial settings. Featuring a screw termination method, installation is secure and hassle-free. The bright orange LED illumination provides visual feedback, enhancing safety and visibility. The contact configuration of 3NC + 1NC/1NO ensures versatile functionality. With a current rating of 10A and 2.5A, and a voltage rating of 120V and 125V, this switch is suitable for a wide range of applications. The G1/2 conduit thread size allows for easy integration into existing systems. Trust in the D4SL-N2GFG-D for reliable performance in your door and interlock switching needs.