| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N2GFG-D4 |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | G1/2 |
| Contact Configuration: | 3NC + 1NC/1NO |
| SKU: | OMID4SL-N2GFG-D4 |
D4SL-N2GFG-D4
| Heilind Number: | OMID4SL-N2GFG-D4 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N2GFG-D4 |
| ECAD Model: |
Specifications
Detailed Description
The D4SL-N2GFG-D4 is a robust frame mount door and interlock switch designed for industrial applications. With a screw termination method and IP67 rating, it ensures reliable operation even in harsh environments. Featuring an LED illumination in vibrant orange, it provides clear visual indication of the switch status. The contact configuration of 3NC + 1NC/1NO allows for versatile usage. With a current rating of 10A/2.5A and voltage rating of 120V/125V, it offers efficient and safe performance. The G1/2 conduit thread size makes installation easy. Perfect for machinery and equipment safety systems, this switch is a dependable solution for your industrial needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

