| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N2GFG-D4N |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | G1/2 |
| Contact Configuration: | 3NC + 1NC/1NO |
| SKU: | OMID4SL-N2GFG-D4N |
D4SL-N2GFG-D4N
| Heilind Number: | OMID4SL-N2GFG-D4N |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N2GFG-D4N |
| ECAD Model: |
Specifications
Detailed Description
The D4SL-N2GFG-D4N is a high-performance door interlock switch designed for industrial applications. With a robust frame mount and screw termination method, this switch ensures secure installation. It boasts an IP67 rating for reliable operation in harsh environments and features bright orange LED illumination for clear visual indication. The 3NC + 1NC/1NO contact configuration allows for versatile connectivity, while the 10A/2.5A current rating and 120V/125V voltage rating provide efficient power management. Perfect for safety and security systems, this switch is a vital component in any industrial setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

