| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N2GFG-DN |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | G1/2 |
| Contact Configuration: | 3NC + 1NC/1NO |
| SKU: | OMID4SL-N2GFG-DN |
D4SL-N2GFG-DN
| Heilind Number: | OMID4SL-N2GFG-DN |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N2GFG-DN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N2GFG-DN, a robust and reliable door interlock switch designed for industrial applications. With its frame mount configuration and screw termination method, installation is a breeze. Rated at IP67, this switch is dust and water resistant, making it perfect for harsh environments. The bright orange LED illumination ensures clear visibility, even in low-light conditions. Featuring a contact configuration of 3NC + 1NC/1NO, and a current rating of 10A/2.5A at 120V/125V, it guarantees efficient and secure operation. The G1/2 conduit thread size allows for easy connectivity. Trust in the D4SL-N2GFG-DN for your safety and security needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

