D4SL-N2HDG-D

Heilind Number:OMID4SL-N2HDG-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2HDG-D
ECAD Model:
3D Model

Description:

D4SL-N2HDG-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2HDG-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:3NC + 2NC
SKU:OMID4SL-N2HDG-D

Detailed Description

Introducing the D4SL-N2HDG-D, a robust and reliable door interlock switch designed for industrial applications. With a durable frame mount construction, this switch ensures secure installation. Featuring a screw termination method and IP67 rating, it offers enhanced protection against dust and water ingress. The bright orange LED illumination provides visual indication, enhancing safety in operational environments. With a contact configuration of 3NC + 2NC and current ratings of 10A and 2.5A, it guarantees efficient performance. Suitable for use with voltages up to 120V and 125V, and conduit thread size G1/2, this switch is versatile and adaptable. Trust in the D4SL-N2HDG-D for seamless operation and peace of mind in your industrial setups.