D4SL-N2HFA-D

Heilind Number:OMID4SL-N2HFA-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2HFA-D
ECAD Model:
3D Model

Description:

D4SL-N2HFA-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2HFA-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:3NC + 2NC
SKU:OMID4SL-N2HFA-D

Detailed Description

The D4SL-N2HFA-D is a high-performance door interlock switch, designed for reliable operation in industrial environments. With a robust frame mount construction and IP67 ingress protection rating, it ensures durability even in harsh conditions. Featuring a screw termination method and RoHS compliance, it offers easy installation and environmental responsibility. The 3NC + 2NC contact configuration allows for versatile application, while the bright orange LED illumination provides visual indication of switch status. Rated for 10A at 120V and 2.5A at 125V, it guarantees efficient power handling. Suitable for a range of industries, from manufacturing to transportation, the D4SL-N2HFA-D is a dependable solution for door control and safety.