D4SL-N2HFA-D4

Heilind Number:OMID4SL-N2HFA-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2HFA-D4
ECAD Model:
3D Model

Description:

D4SL-N2HFA-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2HFA-D4
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 2NC
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4SL-N2HFA-D4

Detailed Description

Introducing the D4SL-N2HFA-D4, a robust and versatile frame mount door and interlock switch designed for reliable operation in industrial environments. With a termination method of screw and IP67 rating, this switch ensures secure and watertight connections, making it suitable for a wide range of applications. Featuring a 3NC + 2NC contact configuration, it offers enhanced safety and flexibility in circuit control. The bright orange LED illumination provides clear visual indication, even in dimly lit areas. With a current rating of 10A and 2.5A at 120V and 125V respectively, it guarantees efficient power handling. The G1/2 conduit thread size allows for easy installation. Trust the D4SL-N2HFA-D4 for high-performance door and interlock switching in demanding industrial settings.