D4SL-N2HFA-DN

Heilind Number:OMID4SL-N2HFA-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2HFA-DN
ECAD Model:
3D Model

Description:

D4SL-N2HFA-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2HFA-DN
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 2NC
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4SL-N2HFA-DN

Detailed Description

Introducing the D4SL-N2HFA-DN, a rugged and reliable frame mount door interlock switch designed for industrial applications. With an IP67 ingress protection rating, this switch is built to withstand harsh environments. Featuring a screw termination method for easy installation, it ensures secure connectivity. The illuminated orange LED indicator provides visual feedback, enhancing safety and visibility. The 3NC + 2NC contact configuration offers versatility in monitoring door status. Rated for 10A and 2.5A at 120V and 125V respectively, it guarantees efficient operation. The G1/2 conduit thread size accommodates standard fittings. Part of the D4SL-N series, this switch is a vital component for ensuring compliance and safety in machinery and equipment.