| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N2HFG-D4N |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | G1/2 |
| Contact Configuration: | 3NC + 2NC |
| SKU: | OMID4SL-N2HFG-D4N |
D4SL-N2HFG-D4N
| Heilind Number: | OMID4SL-N2HFG-D4N |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N2HFG-D4N |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N2HFG-D4N, a cutting-edge frame mount door and interlock switch designed for high-performance applications. With a durable screw termination method and IP67 rating, this switch ensures reliable operation even in harsh environments. Featuring 3NC + 2NC contact configuration, it offers enhanced safety and security. The vivid orange LED illumination provides clear visual indication, while the 120V/125V voltage rating and 10A/2.5A current rating guarantee efficient power distribution. Its G1/2 conduit thread size allows for easy installation. Perfect for industrial settings, the D4SL-N2HFG-D4N is a top choice for demanding switch requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

