D4SL-N2NDA-D

Heilind Number:OMID4SL-N2NDA-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2NDA-D
ECAD Model:
3D Model

Description:

D4SL-N2NDA-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2NDA-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:2NC/1NO + 2NC/1NO
SKU:OMID4SL-N2NDA-D

Detailed Description

The D4SL-N2NDA-D is a high-performance door interlock switch designed for reliable operation in demanding industrial environments. Featuring a rugged frame mount design and IP67 ingress protection rating, this switch ensures durability and safety in any application. The screw termination method guarantees secure connections, while the bright orange LED illumination provides visual indication of the switch status. With a contact configuration of 2NC/1NO + 2NC/1NO, it offers versatile control options. Operating at a current rating of 10A and 2.5A, and a voltage rating of 120V and 125V, this switch is suitable for a wide range of power requirements. The conduit thread size of G1/2 allows for easy installation. Trusted for its quality and performance, the D4SL-N2NDA-D is the ideal choice for door and interlock switch applications in various industries.