D4SL-N2NDA-D4

Heilind Number:OMID4SL-N2NDA-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2NDA-D4
ECAD Model:
3D Model

Description:

D4SL-N2NDA-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2NDA-D4
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:2NC/1NO + 2NC/1NO
SKU:OMID4SL-N2NDA-D4

Detailed Description

Introducing the D4SL-N2NDA-D4, a robust and reliable frame mount door switch designed for industrial applications. With an IP67 rating, this switch ensures protection against dust and water ingress, making it ideal for use in challenging environments. Featuring a screw termination method and G1/2 conduit thread size, installation is efficient and secure. The D4SL-N2NDA-D4 offers illuminated operation in a striking orange color, with LED technology providing long-lasting and energy-efficient performance. The contact configuration of 2NC/1NO + 2NC/1NO allows for versatile connectivity. Rated for currents up to 10A and 2.5A at voltages of 120V and 125V, respectively, this switch guarantees reliable power control. Part of the Door & Interlock Switches category, the D4SL-N2NDA-D4 is essential for maintaining safety and efficiency in industrial settings.