D4SL-N2NDA-D4N

Heilind Number:OMID4SL-N2NDA-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2NDA-D4N
ECAD Model:
3D Model

Description:

D4SL-N2NDA-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2NDA-D4N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC/1NO + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4SL-N2NDA-D4N

Detailed Description

The D4SL-N2NDA-D4N is a rugged and reliable frame-mounted door switch designed for industrial applications. With an IP67 rating, it ensures protection against dust and water ingress, making it suitable for use in harsh environments. Featuring a screw termination method, installation is secure and easy. The switch offers illuminated indication in orange LED, enhancing visibility. Its contact configuration of 2NC/1NO + 2NC/1NO allows for versatile control options. With a current rating of 10A and 2.5A at 120V and 125V respectively, it can handle heavy loads. The G1/2 conduit thread size ensures compatibility with standard fittings. Part of the D4SL-N series and categorized under Door & Interlock Switches, this product guarantees high performance and durability in door and interlock applications.