D4SL-N2NDG-D4

Heilind Number:OMID4SL-N2NDG-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2NDG-D4
ECAD Model:
3D Model

Description:

D4SL-N2NDG-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2NDG-D4
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC/1NO + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4SL-N2NDG-D4

Detailed Description

The D4SL-N2NDG-D4 is a robust door interlock switch designed for reliable performance in industrial environments. With a frame mount and screw termination method, this switch ensures secure installation. Featuring an IP67 rating, it offers protection against dust and water ingress, making it suitable for outdoor use. The bright orange LED illumination enhances visibility, while the 2NC/1NO + 2NC/1NO contact configuration provides versatile control options. With a current rating of 10A and 2.5A, and voltage ratings of 120V and 125V, this switch is capable of handling demanding applications. The G1/2 conduit thread size allows for easy connection. Perfect for use in door and interlock systems, the D4SL-N2NDG-D4 guarantees safety and efficiency in various industrial settings.