D4SL-N2NDG-D4N

Heilind Number:OMID4SL-N2NDG-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2NDG-D4N
ECAD Model:
3D Model

Description:

D4SL-N2NDG-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2NDG-D4N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC/1NO + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4SL-N2NDG-D4N

Detailed Description

The D4SL-N2NDG-D4N is a robust and reliable frame mount door interlock switch designed for industrial applications. Featuring a screw termination method and an IP67 rating, this switch ensures secure and watertight installation, making it suitable for harsh environments. With its bright orange LED illumination, it provides visual confirmation of its status, enhancing safety protocols. The contact configuration of 2NC/1NO + 2NC/1NO offers versatile functionality, while the current rating of 10A and 2.5A, along with a voltage rating of 120V and 125V, guarantee efficient performance. The G1/2 conduit thread size allows for easy installation. Whether used in machinery, control panels, or safety systems, the D4SL-N2NDG-D4N is a dependable choice for door and interlock switching needs.