D4SL-N2NDG-DN

Heilind Number:OMID4SL-N2NDG-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2NDG-DN
ECAD Model:
3D Model

Description:

D4SL-N2NDG-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2NDG-DN
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC/1NO + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4SL-N2NDG-DN

Detailed Description

The D4SL-N2NDG-DN is a rugged and reliable frame mount door switch designed for industrial applications. With an IP67 rating, this switch is highly resistant to dust and water ingress, ensuring optimal performance even in challenging environments. Featuring a screw termination method, installation is secure and straightforward. The switch offers illuminated functionality with bright orange LED indicators, enhancing visibility in dimly lit areas. Its contact configuration of 2NC/1NO + 2NC/1NO allows for versatile use in safety circuits. Rated for 10A and 2.5A at 120V and 125V respectively, this switch can handle high current loads with ease. The G1/2 conduit thread size adds to its flexibility in installation. Part of the D4SL-N series, known for its durability and longevity, this switch is a dependable choice for door and interlock applications in industrial settings.