D4SL-N2NFA-DN

Heilind Number:OMID4SL-N2NFA-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2NFA-DN
ECAD Model:
3D Model

Description:

D4SL-N2NFA-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2NFA-DN
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:2NC/1NO + 2NC/1NO
SKU:OMID4SL-N2NFA-DN

Detailed Description

The D4SL-N2NFA-DN is a high-performance door and interlock switch designed for reliable operation in industrial environments. With a durable frame mount construction and IP67 rating, it ensures optimal protection against dust and water ingress. Featuring a screw termination method and G1/2 conduit thread size, installation is secure and straightforward. This switch offers versatile functionality with a contact configuration of 2NC/1NO + 2NC/1NO, accommodating various circuit requirements. Equipped with bright orange LED illumination, it provides visual feedback of its status, enhancing safety and convenience. Rated for 10A at 120V and 2.5A at 125V, it can handle heavy loads with ease. The D4SL-N2NFA-DN is a dependable choice for applications demanding robust and efficient door and interlock switching.