D4SL-N2NFG-D

Heilind Number:OMID4SL-N2NFG-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2NFG-D
ECAD Model:
3D Model

Description:

D4SL-N2NFG-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2NFG-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:2NC/1NO + 2NC/1NO
SKU:OMID4SL-N2NFG-D

Detailed Description

Introducing the D4SL-N2NFG-D, a robust and reliable door and interlock switch designed for industrial applications. With a frame mount installation and screw termination method, this switch ensures secure and permanent placement. Featuring an IP67 rating, it offers excellent protection against dust and water ingress, making it ideal for use in harsh environments. The bright orange LED illumination provides visual feedback, enhancing safety and visibility. Boasting a contact configuration of 2NC/1NO + 2NC/1NO, and a current rating of 10A/2.5A, it can handle high power loads with ease. With a voltage rating of 120V/125V and G1/2 conduit thread size, it is suitable for a wide range of applications. The D4SL-N2NFG-D is a versatile and durable solution for your interlocking and switching needs.