| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N2NFG-D4 |
| Series: | D4SL-N |
| Mount Type: | Frame Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 2NC/1NO + 2NC/1NO |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | G1/2 |
| Illumination Type: | LED |
| SKU: | OMID4SL-N2NFG-D4 |
D4SL-N2NFG-D4
| Heilind Number: | OMID4SL-N2NFG-D4 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N2NFG-D4 |
| ECAD Model: |
Specifications
Detailed Description
The D4SL-N2NFG-D4 is a rugged and reliable door interlock switch designed for industrial applications. Featuring a frame mount and screw termination method, this switch is easy to install and offers IP67 protection against dust and water ingress. With bright orange LED illumination, it provides visual feedback of its status. The contact configuration of 2NC/1NO + 2NC/1NO allows for versatile usage. Rated for 10 A at 120 V and 2.5 A at 125 V, it can handle high current loads. The G1/2 conduit thread size ensures compatibility with standard fittings. This switch, part of the D4SL-N series, guarantees durable performance in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

