D4SL-N2NFG-DN

Heilind Number:OMID4SL-N2NFG-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2NFG-DN
ECAD Model:
3D Model

Description:

D4SL-N2NFG-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2NFG-DN
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:2NC/1NO + 2NC/1NO
SKU:OMID4SL-N2NFG-DN

Detailed Description

Introducing the D4SL-N2NFG-DN, a durable and versatile frame mount door interlock switch designed for industrial applications. With an IP67 rating, this switch is built to withstand harsh environments, ensuring reliable performance in any setting. Featuring a screw termination method and G1/2 conduit thread size, installation is quick and easy. The 2NC/1NO + 2NC/1NO contact configuration allows for flexible wiring options, while the 10A/2.5A current rating and 120V/125V voltage rating ensure efficient power management. The bright orange LED illumination provides visual indication of switch status, enhancing safety and efficiency. Perfect for use in machinery, equipment, and access control systems, the D4SL-N2NFG-DN is a dependable solution for your industrial automation needs.