D4SL-N2PDG-D4N

Heilind Number:OMID4SL-N2PDG-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2PDG-D4N
ECAD Model:
3D Model

Description:

D4SL-N2PDG-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2PDG-D4N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N2PDG-D4N

Detailed Description

The D4SL-N2PDG-D4N is a rugged and reliable frame-mounted door switch designed for industrial applications. With an IP67 rating, it offers superior protection against dust and water ingress, ensuring optimal performance even in harsh environments. Featuring a screw termination method for secure connections, this switch guarantees durability. The bright orange LED illumination provides visual feedback, enhancing safety and convenience. Its 3NC + 2NC/1NO contact configuration allows for versatile control options, while the 10A/2.5A current rating and 120V/125V voltage rating ensure efficient power management. The G1/2 conduit thread size simplifies installation. Perfect for door and interlock systems, the D4SL-N2PDG-D4N is a vital component in maintaining operational security and efficiency.