D4SL-N2PFA-D

Heilind Number:OMID4SL-N2PFA-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2PFA-D
ECAD Model:
3D Model

Description:

D4SL-N2PFA-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2PFA-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N2PFA-D

Detailed Description

The D4SL-N2PFA-D is a robust and reliable door interlock switch designed for industrial applications. With a frame mount configuration and screw termination method, it ensures secure installation in any setting. Featuring an IP67 rating, this switch is dust-tight and water-resistant, making it suitable for use in harsh environments. The bright orange LED illumination provides visual indication of the switch status, enhancing safety protocols. With a contact configuration of 3NC + 2NC/1NO, it offers versatile control options. Rated for 10A at 120V and 2.5A at 125V, it can handle high currents with ease. The G1/2 conduit thread size allows for easy connection. Part of the D4SL-N series, this switch guarantees durability and performance in door and interlock applications.