D4SL-N2PFA-D4

Heilind Number:OMID4SL-N2PFA-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2PFA-D4
ECAD Model:
3D Model

Description:

D4SL-N2PFA-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2PFA-D4
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N2PFA-D4

Detailed Description

The D4SL-N2PFA-D4 is a robust and reliable door interlock switch designed for industrial applications. Featuring a frame mount for easy installation, this switch ensures secure access control with its screw termination method and IP67 rating for dust and water resistance. The bright orange LED illumination provides clear visual indication, while the 3NC + 2NC/1NO contact configuration allows for versatile usage. With a current rating of 10A and 2.5A, and voltage ratings of 120V and 125V, this switch is suitable for a wide range of power requirements. Its G1/2 conduit thread size makes it compatible with standard fittings. Perfect for enhancing safety and efficiency in your workspace, the D4SL-N2PFA-D4 is a crucial component in any industrial setting.