D4SL-N2PFA-D4N

Heilind Number:OMID4SL-N2PFA-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2PFA-D4N
ECAD Model:
3D Model

Description:

D4SL-N2PFA-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2PFA-D4N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N2PFA-D4N

Detailed Description

The D4SL-N2PFA-D4N is a high-performance door and interlock switch designed for reliable industrial use. With a durable frame mount construction and an IP67 ingress protection rating, this switch ensures dependable operation even in harsh environments. Featuring a screw termination method for easy installation, it offers a secure connection. The 3NC + 2NC/1NO contact configuration allows for versatile usage. Illuminated with bright orange LED lights, it provides visual indication of status. Rated for 10A and 2.5A at 120V and 125V respectively, this switch is suitable for a variety of applications. The G1/2 conduit thread size adds to its versatility. Trust the D4SL-N2PFA-D4N for efficient and safe door and interlock control in your industrial setting.