D4SL-N2PFA-DN

Heilind Number:OMID4SL-N2PFA-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2PFA-DN
ECAD Model:
3D Model

Description:

D4SL-N2PFA-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2PFA-DN
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N2PFA-DN

Detailed Description

The D4SL-N2PFA-DN is a reliable frame mount door and interlock switch designed for industrial applications. With an IP67 rating, it ensures protection against dust and water ingress, making it ideal for harsh environments. Featuring a screw termination method and a conduit thread size of G1/2, installation is secure and efficient. Its contact configuration of 3NC + 2NC/1NO allows for versatile control options. The bright orange LED illumination enhances visibility, even in low-light conditions. Operating at a current rating of 10A and 2.5A, with a voltage rating of 120V and 125V, this switch is suitable for a wide range of power requirements. The D4SL-N2PFA-DN is a crucial component in ensuring safety and compliance in industrial settings.