D4SL-N2PFG-D

Heilind Number:OMID4SL-N2PFG-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2PFG-D
ECAD Model:
3D Model

Description:

D4SL-N2PFG-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2PFG-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N2PFG-D

Detailed Description

The D4SL-N2PFG-D is a rugged and reliable door interlock switch designed for industrial applications. With an IP67 rating, it ensures protection against dust and water ingress, making it suitable for harsh environments. Featuring a frame mount design and screw termination method, installation is secure and straightforward. The switch offers illuminated functionality with an orange LED, enhancing visibility in low-light conditions. Its contact configuration of 3NC + 2NC/1NO allows for versatile use. Rated for 10A at 120V and 2.5A at 125V, it can handle high current loads. The G1/2 conduit thread size ensures compatibility with standard fittings. Part of the D4SL-N series, this switch guarantees durability and performance in door and interlock systems.