D4SL-N2PFG-D4

Heilind Number:OMID4SL-N2PFG-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2PFG-D4
ECAD Model:
3D Model

Description:

D4SL-N2PFG-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2PFG-D4
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N2PFG-D4

Detailed Description

Introducing the D4SL-N2PFG-D4, a durable and efficient door interlock switch designed for reliable performance in industrial settings. With a robust frame mount and IP67 rating, this switch ensures protection against dust and water ingress, making it ideal for use in harsh environments. Featuring a screw termination method and a conduit thread size of G1/2, installation is secure and straightforward. The 3NC + 2NC/1NO contact configuration offers versatile functionality, while the LED illumination in striking orange provides clear visual feedback. Rated for up to 10A at 120V, this switch guarantees safe and effective operation. Part of the esteemed D4SL-N series, it upholds the high standards of Omron quality. Trust in the D4SL-N2PFG-D4 for your door and interlock switching needs.