D4SL-N2PFG-D4N

Heilind Number:OMID4SL-N2PFG-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2PFG-D4N
ECAD Model:
3D Model

Description:

D4SL-N2PFG-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2PFG-D4N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4SL-N2PFG-D4N

Detailed Description

The D4SL-N2PFG-D4N is a high-performance frame mount door switch designed for industrial applications. With an IP67 rating, it offers reliable protection against dust and water ingress, making it suitable for use in harsh environments. Featuring a screw termination method and a contact configuration of 3NC + 2NC/1NO, this switch ensures secure and efficient operation. The bright orange LED illumination provides visual indication of the switch status, enhancing safety in workspaces. With a current rating of 10A/2.5A and voltage rating of 120V/125V, it meets the demands of heavy-duty machinery. The G1/2 conduit thread size allows for easy installation. Perfect for door and interlock systems, the D4SL-N2PFG-D4N guarantees durability and performance.