| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N2QDA-D |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | G1/2 |
| Contact Configuration: | 3NC + 2NC/1NO |
| SKU: | OMID4SL-N2QDA-D |
D4SL-N2QDA-D
| Heilind Number: | OMID4SL-N2QDA-D |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N2QDA-D |
| ECAD Model: |
Specifications
Detailed Description
The D4SL-N2QDA-D is a robust frame mount door and interlock switch designed for reliable performance in industrial settings. Featuring a screw termination method and IP67 rating, it ensures secure installation and protection against dust and water ingress. With an illumination function in striking orange LED color, this switch enhances visibility and safety in operating environments. Its contact configuration of 3NC + 2NC/1NO allows for versatile connectivity, while the current rating of 10A/2.5A and voltage rating of 120V/125V make it suitable for a wide range of applications. The D4SL-N2QDA-D, part of the D4SL-N series, is a dependable choice for ensuring operational integrity and compliance in your facility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

