D4SL-N2QDA-D4

Heilind Number:OMID4SL-N2QDA-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2QDA-D4
ECAD Model:
3D Model

Description:

D4SL-N2QDA-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2QDA-D4
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N2QDA-D4

Detailed Description

Introducing the D4SL-N2QDA-D4, a high-performance frame mount door and interlock switch designed for industrial applications. With an IP67 rating, this switch ensures reliable operation even in harsh environments. Featuring a robust screw termination method, it guarantees secure connections. The bright orange LED illumination not only enhances visibility but also indicates the switch status effectively. Boasting a contact configuration of 3NC + 2NC/1NO and a current rating of 10A/2.5A at 120V/125V, it offers versatile functionality. The G1/2 conduit thread size allows for easy installation. Perfect for use in machinery, this switch is a dependable solution for safety and control. Elevate your operations with the D4SL-N2QDA-D4.