| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N2QDG-D |
| Series: | D4SL-N |
| Mount Type: | Frame Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 3NC + 2NC/1NO |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | G1/2 |
| Illumination Type: | LED |
| SKU: | OMID4SL-N2QDG-D |
D4SL-N2QDG-D
| Heilind Number: | OMID4SL-N2QDG-D |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N2QDG-D |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N2QDG-D, a robust Frame Mount door and interlock switch designed for high-performance industrial applications. With an IP67 rating, this switch ensures reliable operation even in harsh environments. Featuring a contact configuration of 3NC + 2NC/1NO, it offers versatile functionality. The screw termination method guarantees secure connections, while the LED illumination in striking orange provides visual feedback. Rated for 10A and 2.5A at 120V and 125V respectively, this switch is suitable for a wide range of voltage applications. With a conduit thread size of G1/2, installation is a breeze. Trust in the D4SL-N2QDG-D for dependable operation and safety compliance in your industrial setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

