| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N2QDG-D4 |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | G1/2 |
| Contact Configuration: | 3NC + 2NC/1NO |
| SKU: | OMID4SL-N2QDG-D4 |
D4SL-N2QDG-D4
| Heilind Number: | OMID4SL-N2QDG-D4 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N2QDG-D4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N2QDG-D4, a robust door interlock switch designed for reliable performance in industrial settings. Featuring a frame mount design and IP67 rating, this switch ensures durability and protection against harsh environments. With screw termination and a conduit thread size of G1/2, installation is secure and straightforward. The 3NC + 2NC/1NO contact configuration, along with a current rating of 10A and 2.5A, guarantees versatile functionality. Its bright orange LED illumination provides visual indication, enhancing safety protocols. Operating at 120V and 125V, this switch is suitable for a wide range of applications. Trust in the D4SL-N2QDG-D4 for efficient and dependable door and interlock control.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

