D4SL-N2QFA-DN

Heilind Number:OMID4SL-N2QFA-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2QFA-DN
ECAD Model:
3D Model

Description:

D4SL-N2QFA-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2QFA-DN
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N2QFA-DN

Detailed Description

Introducing the D4SL-N2QFA-DN, a robust Frame Mount door interlock switch designed for reliable operation in demanding environments. With an IP67 rating, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. Featuring a screw termination method and G1/2 conduit thread size, installation is secure and hassle-free. The 3NC + 2NC/1NO contact configuration offers versatile connectivity options, while the current rating of 10A and 2.5A allows for efficient power handling. The bright orange LED illumination provides visual feedback, enhancing safety and visibility. With a voltage rating of 120V and 125V, this switch is suitable for a wide range of power systems. Trust in the D4SL-N2QFA-DN for high-performance door interlocking in your facility.